Part Details for JM38510/34002BCA by National Semiconductor Corporation
Overview of JM38510/34002BCA by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/34002BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 192 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 38510/34002BCA | 153 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | 38510/34002BCA | 626 |
|
$3.0440 / $6.0879 | Buy Now |
|
Quest Components | 38510/34002BCA | 17 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 38510/34002BCA | 16 |
|
$12.7540 / $14.3483 | Buy Now |
|
Quest Components | 38510/34002BCA | 60 |
|
$12.6401 / $15.3731 | Buy Now |
Part Details for JM38510/34002BCA
JM38510/34002BCA CAD Models
JM38510/34002BCA Part Data Attributes:
|
JM38510/34002BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/34002BCA
National Semiconductor Corporation
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/34002BCA
This table gives cross-reference parts and alternative options found for JM38510/34002BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34002BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F11SPCQR | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34002BCA vs 74F11SPCQR |
M38510/34002SCA | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/34002BCA vs M38510/34002SCA |
54F11/BCAJC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/34002BCA vs 54F11/BCAJC |
MC74F11N | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/34002BCA vs MC74F11N |
74F11DC | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | National Semiconductor Corporation | JM38510/34002BCA vs 74F11DC |
933668130602 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | JM38510/34002BCA vs 933668130602 |
MC74F11JD | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/34002BCA vs MC74F11JD |
MC54F11JD | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/34002BCA vs MC54F11JD |
54F11SDM | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34002BCA vs 54F11SDM |
MC74F11J | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/34002BCA vs MC74F11J |