Part Details for JM54ACT151SFA-R by National Semiconductor Corporation
Overview of JM54ACT151SFA-R by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM54ACT151SFA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM54ACT151SFA-R-ND
|
DigiKey | 54ACT151 - 8 INPUT MULTIPLEXER - Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$347.6700 | Buy Now |
|
Rochester Electronics | 54ACT151 - 8 Input Multiplexer - (SMD - 5962R8875601SFA) - uPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$298.3600 / $351.0200 | Buy Now |
Part Details for JM54ACT151SFA-R
JM54ACT151SFA-R CAD Models
JM54ACT151SFA-R Part Data Attributes
|
JM54ACT151SFA-R
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM54ACT151SFA-R
National Semiconductor Corporation
IC ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.604 mm |
Alternate Parts for JM54ACT151SFA-R
This table gives cross-reference parts and alternative options found for JM54ACT151SFA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54ACT151SFA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT158DC | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | JM54ACT151SFA-R vs 74ACT158DC |
5962R8875601BFA | IC ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERPACK-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | JM54ACT151SFA-R vs 5962R8875601BFA |
74ACT353QC | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | JM54ACT151SFA-R vs 74ACT353QC |
5962G9655101QCX | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | JM54ACT151SFA-R vs 5962G9655101QCX |
54ACT157LMQB | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM54ACT151SFA-R vs 54ACT157LMQB |
5962F9655101VXC | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | JM54ACT151SFA-R vs 5962F9655101VXC |
74ACT253FCX | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | JM54ACT151SFA-R vs 74ACT253FCX |
5962-8769801FX | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERPACK-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | JM54ACT151SFA-R vs 5962-8769801FX |
5962-8776101EX | ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT | Texas Instruments | JM54ACT151SFA-R vs 5962-8776101EX |
5962-8870401FA | IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERPACK-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | JM54ACT151SFA-R vs 5962-8870401FA |