Part Details for KBC-150 by Eaton Corporation
Overview of KBC-150 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KBC-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBC-150
|
Avnet Americas | Fuse 150A 600V 2-Pin Bolt - Bulk (Alt: KBC-150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$250.3928 / $295.3094 | Buy Now |
DISTI #
504-KBC-150
|
Mouser Electronics | Specialty Fuses 600V 150A Semiconductor RoHS: Not Compliant | 0 |
|
$310.9200 / $373.0900 | Order Now |
DISTI #
KBC-150
|
Avnet Americas | Fuse 150A 600V 2-Pin Bolt - Bulk (Alt: KBC-150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$250.3928 / $295.3094 | Buy Now |
Part Details for KBC-150
KBC-150 CAD Models
KBC-150 Part Data Attributes:
|
KBC-150
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KBC-150
Eaton Corporation
Electric Fuse, 150A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 73.81 mm | |
Body Length or Diameter | 30.96 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KBC-150
This table gives cross-reference parts and alternative options found for KBC-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBC-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S150 | Electric Fuse, Fast Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | KBC-150 vs L60S150 |
JLS150 | Electric Fuse, Fast Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | KBC-150 vs JLS150 |
A4BX150-150 | Electric Fuse, 150A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KBC-150 vs A4BX150-150 |