Part Details for KBPC1502T by GeneSic Semiconductor Inc
Overview of KBPC1502T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KBPC1502T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9391
|
Newark | Bridge Rectifier, 1Ph, 15A, 200V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Bridge Rectifier Case Style:Kbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBPC1502T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
KBPC1502TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 15A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
905-KBPC1502T
|
Mouser Electronics | Bridge Rectifiers 200 V - 15 A RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 200V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1500 / $2.4800 | Buy Now |
Part Details for KBPC1502T
KBPC1502T CAD Models
KBPC1502T Part Data Attributes:
|
KBPC1502T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC1502T
GeneSic Semiconductor Inc
200V 15A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 200 V |
Alternate Parts for KBPC1502T
This table gives cross-reference parts and alternative options found for KBPC1502T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1502T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB152M | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | KBPC1502T vs SB152M |
GBPC1502W | 200V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | KBPC1502T vs GBPC1502W |
GBPC1502T | 200V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | KBPC1502T vs GBPC1502T |
GBPC1502S | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | KBPC1502T vs GBPC1502S |
GBPC1502-T | Bridge Rectifier Diode, 15A, 200V V(RRM), | Formosa Microsemi Co Ltd | KBPC1502T vs GBPC1502-T |
BR1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | KBPC1502T vs BR1502(W) |
MP1502 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | KBPC1502T vs MP1502 |
KBPC1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | KBPC1502T vs KBPC1502(W) |
MP1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | KBPC1502T vs MP1502(W) |
KBPC1502W | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC1502T vs KBPC1502W |