-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2303
|
Newark | Bridge Rectifier Diode, Single, 800 V, 8 A, Sip, 1 V, 4 Rohs Compliant: Yes |Vishay KBU8K-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 946 |
|
$2.9500 / $4.1900 | Buy Now |
DISTI #
76K6411
|
Newark | Bridge Rectifier, Single Phase, 8A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Vishay KBU8K-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8200 / $4.7200 | Buy Now |
DISTI #
KBU8K-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk - Bulk (Alt: KBU8K-E4/51) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3950 |
|
$2.0300 | Buy Now |
DISTI #
625-KBU8K-E4
|
Mouser Electronics | Bridge Rectifiers 8.0 Amp 800 Volt RoHS: Compliant | 3544 |
|
$2.4600 / $3.7900 | Buy Now |
DISTI #
V36:1790_07457327
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 1000 |
|
$2.0950 / $3.1540 | Buy Now |
DISTI #
V99:2348_07457327
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 982 |
|
$2.3040 / $2.5690 | Buy Now |
|
Future Electronics | KBU8K Series 6 A 800 V Through Hole Single Phase Rectifier Bridge - KBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5578Tray |
|
$1.9500 / $2.2100 | Buy Now |
|
Future Electronics | KBU8K Series 6 A 800 V Through Hole Single Phase Rectifier Bridge - KBU-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.1500 / $2.4800 | Buy Now |
|
Future Electronics | KBU8K Series 6 A 800 V Through Hole Single Phase Rectifier Bridge - KBU-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.9500 / $2.2100 | Buy Now |
DISTI #
70329566
|
Verical | Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2327 | Americas - 1000 |
|
$2.0950 / $3.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBU8K-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBU8K-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBU8K-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8K-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K-E4 | DIODE 6 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU8K-E4/51 vs KBU8K-E4 |
PBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU8K-E4/51 vs PBU806 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8K-E4/51 vs KBU8K |
KBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8K-E4/51 vs KBU8K-BP |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN | Rectron Semiconductor | KBU8K-E4/51 vs RS806 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8K-E4/51 vs KBU8K |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | KBU8K-E4/51 vs RS806 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | General Instrument Corp | KBU8K-E4/51 vs KBU8K |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Semiconductors | KBU8K-E4/51 vs KBU8K |
KBU8K | 800V 8A Silicon Bridge Rectifiers in KBU Package | GeneSic Semiconductor Inc | KBU8K-E4/51 vs KBU8K |