Part Details for KGM32ECG2A222JU by Kyocera AVX Components
Overview of KGM32ECG2A222JU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32ECG2A222JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG2A222JUCT-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$0.2272 / $0.8000 | Buy Now |
DISTI #
581-KGM32ECG2A222JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 5% RoHS: Compliant | 0 |
|
$0.2220 / $0.2570 | Order Now |
DISTI #
V36:1790_10674426
|
Arrow Electronics | C0G (NP0) Dielectric for Multilayer Capacitor Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2335 | Americas - 3000 |
|
$0.1997 / $0.2255 | Buy Now |
DISTI #
V72:2272_10674426
|
Arrow Electronics | C0G (NP0) Dielectric for Multilayer Capacitor Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 Container: Cut Strips | Americas - 3000 |
|
$0.2278 / $0.7653 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
12101A222JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32ECG2A222JU 100V 2200pF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2210 | Buy Now |
DISTI #
KGM32ECG2A222JU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 3000 | 0 |
|
$0.2310 | RFQ |
DISTI #
KGM32ECG2A222JU
|
Avnet Abacus | Cap Ceramic 0.0022uF 100V C0G 5% SMD 1210 125�C Paper T/R - Tape and Reel (Alt: KGM32ECG2A222JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32ECG2A222JU
KGM32ECG2A222JU CAD Models
KGM32ECG2A222JU Part Data Attributes:
|
KGM32ECG2A222JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32ECG2A222JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32ECG2A222JU
This table gives cross-reference parts and alternative options found for KGM32ECG2A222JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32ECG2A222JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM32DCG2A222JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32ECG2A222JU vs KAM32DCG2A222JU |
1210C0G222JTPT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | KGM32ECG2A222JU vs 1210C0G222JTPT |
1210C0G222JTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | KGM32ECG2A222JU vs 1210C0G222JTSB |
1210C0G222JTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | KGM32ECG2A222JU vs 1210C0G222JTNB |
1210C0G222JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | KGM32ECG2A222JU vs 1210C0G222JTST |
1210C0G222JTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | KGM32ECG2A222JU vs 1210C0G222JTPB |
12101A222JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32ECG2A222JU vs 12101A222JA79A |
1210C0G222JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | KGM32ECG2A222JU vs 1210C0G222JTNT |