Part Details for KHAU-17A18-240 by TE Connectivity
Overview of KHAU-17A18-240 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-17A18-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7126
|
Newark | Power Relay, 4Pdt, 5A, 120Vac, Socket, Contact Configuration:4Pdt, Coil Voltage:240Vac, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17A18-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$73.4000 | Buy Now |
DISTI #
PB2255-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
353 In Stock |
|
$65.1450 / $82.5200 | Buy Now |
DISTI #
48M7126
|
Avnet Americas | KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 240VAC 12000Ohm Socket - Bulk (Alt: 48M7126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 335 Partner Stock |
|
$73.4000 | Buy Now |
DISTI #
655-KHAU-17A18-240
|
Mouser Electronics | General Purpose Relays 4PDT 2.5A 240VAC 12KOhm Socket RoHS: Compliant | 0 |
|
$64.1800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 12KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
366 In Stock |
|
$63.2400 / $82.1100 | Buy Now |
DISTI #
4-1393122-0
|
TTI | General Purpose Relays KHAU-17A18-240 Min Qty: 350 Package Multiple: 50 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$53.9200 / $54.9900 | Buy Now |
DISTI #
48M7126
|
Avnet Americas | KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 240VAC 12000Ohm Socket - Bulk (Alt: 48M7126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 335 Partner Stock |
|
$73.4000 | Buy Now |
DISTI #
48M7126
|
Avnet Americas | KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 240VAC 12000Ohm Socket - Bulk (Alt: 48M7126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 335 Partner Stock |
|
$73.4000 | Buy Now |
DISTI #
TE Connectivity KHAU-17A18-240
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002451046
|
Sager | General Purpose Relays 4PDT 2.5A 240VAC 12KOhm Socket Min Qty: 50 | 0 |
|
$71.6700 | Buy Now |
Part Details for KHAU-17A18-240
KHAU-17A18-240 CAD Models
KHAU-17A18-240 Part Data Attributes
|
KHAU-17A18-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17A18-240
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Power | 1200 mW | |
Coil Resistance | 12000 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17A18-240
This table gives cross-reference parts and alternative options found for KHAU-17A18-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17A18-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393122-2 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KHAU-17A18-240 vs 2-1393122-2 |
4-1393122-0 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KHAU-17A18-240 vs 4-1393122-0 |