Part Details for KM1101RR02B by C&K
Overview of KM1101RR02B by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM1101RR02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1012
|
Newark | Pushbutton |C&k Components KM1101RR02B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
CKN4059-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67 In Stock |
|
$3.9628 / $4.8600 | Buy Now |
DISTI #
611-KM1101RR02B
|
Mouser Electronics | Pushbutton Switches Switch Pb Spst/No Pcb .4Va Mt RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
DISTI #
65017673
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 15 Package Multiple: 5 | Americas - 540 |
|
$3.8224 / $5.6424 | Buy Now |
|
Quest Components | 1 |
|
$5.8200 | Buy Now | |
DISTI #
000000000001167460
|
Sager | Pushbutton Switches Switch Pb Spst/No Pcb .4Va Mt | 0 |
|
Buy Now |
Part Details for KM1101RR02B
KM1101RR02B CAD Models
KM1101RR02B Part Data Attributes:
|
KM1101RR02B
C&K
Buy Now
Datasheet
|
Compare Parts:
KM1101RR02B
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | NATURAL | |
Actuator Length | 0.3 inch | |
Actuator Material | NYLON | |
Actuator Travel | 3.048 mm | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 11.56 mm | |
Body Length or Diameter | 9.86 mm | |
Bushing Length | 0.225 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for KM1101RR02B
This table gives cross-reference parts and alternative options found for KM1101RR02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM1101RR02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825099-3 | Pushbutton Switch | TE Connectivity | KM1101RR02B vs 1825099-3 |
EP11FPD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KM1101RR02B vs EP11FPD1AV3GE |
TPB11CGRA-ES0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | KM1101RR02B vs TPB11CGRA-ES0 |
TP11CGPC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | KM1101RR02B vs TP11CGPC2 |
EP11SD1AGE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KM1101RR02B vs EP11SD1AGE |
1825100-6 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | KM1101RR02B vs 1825100-6 |
EP11SD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KM1101RR02B vs EP11SD1V31PE |
1825100-3 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | TE Connectivity | KM1101RR02B vs 1825100-3 |
EP11S1D1SAPE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KM1101RR02B vs EP11S1D1SAPE |
401V-1BE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | KM1101RR02B vs 401V-1BE |