Part Details for KMPC852TCVR100A by Freescale Semiconductor
Overview of KMPC852TCVR100A by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMPC852TCVR100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$39.1920 | Buy Now | |
|
ComSIT USA | INTEGRATED COMMUNICATIONS CONTROLLER RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA256 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for KMPC852TCVR100A
KMPC852TCVR100A CAD Models
KMPC852TCVR100A Part Data Attributes
|
KMPC852TCVR100A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC852TCVR100A
Freescale Semiconductor
32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC852TCVR100A
This table gives cross-reference parts and alternative options found for KMPC852TCVR100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC852TCVR100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCVR100A | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | KMPC852TCVR100A vs MPC852TCVR100A |
MPC852TVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | KMPC852TCVR100A vs MPC852TVR100A |
KMPC852TZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | KMPC852TCVR100A vs KMPC852TZT100A |
MPC852TZT100 | IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,256PIN | Freescale Semiconductor | KMPC852TCVR100A vs MPC852TZT100 |
MPC852TVR100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | KMPC852TCVR100A vs MPC852TVR100 |
KMPC852TCZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | KMPC852TCVR100A vs KMPC852TCZT100A |
MPC852TZT100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | KMPC852TCVR100A vs MPC852TZT100A |
MPC852TCZT100A | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | KMPC852TCVR100A vs MPC852TCZT100A |
MPC852TCVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | KMPC852TCVR100A vs MPC852TCVR100A |
MPC852TZT100A | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | KMPC852TCVR100A vs MPC852TZT100A |