-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9028
|
Newark | Led, Green, 12Mcd, 568Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:12Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:-Rohs Compliant: Yes |Kingbright KPH-1608SGC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 12417 |
|
$0.0530 / $0.2810 | Buy Now |
|
Bristol Electronics | 9950 |
|
RFQ | ||
DISTI #
KPH-1608SGC
|
TME | LED, SMD, 1608, green, 5÷12mcd, 1.6x0.8x0.65mm, 120°, 2.2÷2.5V, 20mA Min Qty: 10 | 0 |
|
$0.0486 / $0.0868 | RFQ |
DISTI #
000000000007206804
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now | |
DISTI #
KPH-1608SGC
|
Avnet Abacus | KINKPH-1608SGC (Alt: KPH-1608SGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPH-1608SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPH-1608SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KPH-1608SGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPH-1608SGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX15GC-RP-TR | Single Color LED, Green, Clear, 3mm, SOT-23, SMT, 3 PIN | ITW Lumex | KPH-1608SGC vs SML-LX15GC-RP-TR |
CL-190G-CD | Single Color LED, Green, Diffused, 1.2mm | Citizen Electronics Co Ltd | KPH-1608SGC vs CL-190G-CD |
SML-LX15GC-TR | Single Color LED, Green, Water Clear, T-1, 3mm, LEAD FREE, SOT-23, 3 PIN | ITW Lumex | KPH-1608SGC vs SML-LX15GC-TR |
CL-230G-CD | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | KPH-1608SGC vs CL-230G-CD |
CL-170G-CD | Single Color LED, Green, Diffused, 1.4mm, | Citizen Electronics Co Ltd | KPH-1608SGC vs CL-170G-CD |
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KPH-1608SGC vs KPT-2012SGC |
SML-E12P8WT87JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | KPH-1608SGC vs SML-E12P8WT87JP |
SML-E12P8WT86J | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | KPH-1608SGC vs SML-E12P8WT86J |
CL-190G-CD-T | SINGLE COLOR LED, GREEN, 1.2 mm | Citizen Finedevice Co Ltd | KPH-1608SGC vs CL-190G-CD-T |
SML-310PTT86 | Single Color LED, Pure Green, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | ROHM Semiconductor | KPH-1608SGC vs SML-310PTT86 |