-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4425
|
Newark | Led, Low Power, Yellow, 588 Nm, 2 V, 20 Ma, 300 Mcd Rohs Compliant: Yes |Kingbright KPTD-3216SYC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1690 | Buy Now |
DISTI #
38K3411
|
Newark | Led, Yellow, 1.6Mm, 300Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:588Nm, Luminous Intensity:300Mcd, Viewing Angle:50°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216SYC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 / $0.5250 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
KPTD-3216SYC
|
TME | LED, SMD, 1206, yellow, 110÷300mcd, 3.2x1.6x1.8mm, 50°, 2÷2.5V, 20mA Min Qty: 5 | 9635 |
|
$0.0950 / $0.1760 | Buy Now |
DISTI #
KPTD-3216SYC
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: KPTD-3216SYC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 82000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Pre-ordered transistors ROHS | 185 |
|
$0.1001 / $0.1896 | Buy Now |
DISTI #
2449909
|
element14 Asia-Pacific | LED, YELLOW, 300MCD, 588NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.3166 / $0.4335 | Buy Now |
DISTI #
8530084RL
|
element14 Asia-Pacific | LED, SMD, 1206, LENS, YELLOW RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4423 / $0.5725 | Buy Now |
DISTI #
8530084
|
element14 Asia-Pacific | LED, SMD, 1206, LENS, YELLOW RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4423 / $1.1909 | Buy Now |
DISTI #
8530084
|
Farnell | LED, SMD, 1206, LENS, YELLOW RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1775 / $0.3097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTD-3216SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-3216SYC
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for KPTD-3216SYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPTD-3216SYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTD3216SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, LEAD FREE, SMD, 2 PIN | Kingbright | KPTD-3216SYC vs APTD3216SYC |