-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.027uF, Surface Mount, 2420, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KRM55R5C3A273JDL1LCT-ND
|
DigiKey | CAP CER 0.027UF 1KV C0G/NP0 SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.2287 / $3.2100 | Buy Now |
DISTI #
KRM55R5C3A273JDL1L
|
Avnet Americas | Capacitor Ceramic 0.027uF 1kV C0G 5% Surface Mount 2220 125°C Emboss T/R - Tape and Reel (Alt: KRM55R5C3A273JDL1L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6641 | Buy Now |
DISTI #
81-KRM55R5C3A273JDL1
|
Mouser Electronics | Specialty Ceramic Capacitors 2220(5750M)C0G0.027F +/-5%1000V RoHS: Compliant | 0 |
|
$1.2000 / $3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
KRM55R5C3A273JDL1L
|
Avnet Americas | Capacitor Ceramic 0.027uF 1kV C0G 5% Surface Mount 2220 125°C Emboss T/R - Tape and Reel (Alt: KRM55R5C3A273JDL1L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRM55R5C3A273JDL1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRM55R5C3A273JDL1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.027uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Width | 5.1 mm |
This table gives cross-reference parts and alternative options found for KRM55R5C3A273JDL1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRM55R5C3A273JDL1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCM55R5C3A273JDL1K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.027uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KRM55R5C3A273JDL1L vs KCM55R5C3A273JDL1K |
KRM55R5C3A273JDL1K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.027uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KRM55R5C3A273JDL1L vs KRM55R5C3A273JDL1K |