Part Details for KSA0V411LFTR by C&K
Overview of KSA0V411LFTR by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KSA0V411LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KSA0V411LFT
|
Mouser Electronics | Tactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W RoHS: Compliant | 0 |
|
$0.4320 / $0.8200 | Order Now |
|
Future Electronics | KSA Series Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.4250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.5070 | Buy Now |
DISTI #
KSA0V411LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, THT, 3N, 4.7mm, IP60 Min Qty: 5 | 161 |
|
$0.4980 / $0.6910 | Buy Now |
DISTI #
000000000005592766
|
Sager | Tactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W Min Qty: 2500 | 0 |
|
$0.5100 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Tactile Switches ROHS | 2475 |
|
$0.5000 / $0.6272 | Buy Now |
Part Details for KSA0V411LFTR
KSA0V411LFTR CAD Models
KSA0V411LFTR Part Data Attributes:
|
KSA0V411LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSA0V411LFTR
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.6 mm | |
Actuator Type | SHORT HARD PLASTIC TYPE | |
Body Breadth | 7.7 mm | |
Body Length or Diameter | 8.77 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.187 inch | |
Termination Type | SOLDER |
Alternate Parts for KSA0V411LFTR
This table gives cross-reference parts and alternative options found for KSA0V411LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA0V411LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSL0V431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V411LFTR vs KSL0V431LFT |
KSL0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V411LFTR vs KSL0V411LFT |
KSA0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V411LFTR vs KSA0V411LFT |