Part Details for L77DD50SU by Amphenol Corporation
Overview of L77DD50SU by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for L77DD50SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DD50SU
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: L77DD50SU) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
01M1836
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 01M1836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$19.0000 / $23.9400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$19.2584 / $20.2720 | Buy Now | |
DISTI #
L77DD50SU
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 101 In Stock |
|
$12.6700 / $18.4200 | Buy Now |
DISTI #
L77DD50SU
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: L77DD50SU) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
01M1836
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 01M1836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$19.0000 / $23.9400 | Buy Now |
DISTI #
4362484
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$15.4518 | Buy Now |
Part Details for L77DD50SU
L77DD50SU CAD Models
L77DD50SU Part Data Attributes:
|
L77DD50SU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DD50SU
Amphenol Corporation
D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.62 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8.5 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.2804 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .278 N |