Filter Your Search
1 - 1 of 1 results
|
L77DD50SU
Amphenol Corporation
|
Check for Price | Yes | Active | 50 | 2 | 2.7686 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 3.2804 N | 5 GΩ | .278 N | e4 | UL | -55 °C | 85 °C | PLUG | GOLD OVER NICKEL | BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.62 inch | 0.185 inch | 2.65 inch | 0.126 inch | AMPHENOL CORP | unknown | Amphenol |