-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2357
|
Newark | D-Sub Conn, Rcpt, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Sd Series, Connector Body Material:Steel Body, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions L77SDB25S1ACH3R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.5950 | Buy Now |
DISTI #
L77SDB25S1ACH3R-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
40 In Stock |
|
$1.8960 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Dsub, Stamped Signal 3A, Right Angle PCB Though Hole | 0 |
|
$1.8000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy