Filter Your Search
1 - 2 of 2 results
|
L77SDB25S1ACH3R
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | NO | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.49 inch | 2.088 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | Amphenol | ||
|
L77SDB25S1ACH3RC309
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.581 inch | 2.088 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | Amphenol |