Part Details for LB11850VA-TLM-E by onsemi
Overview of LB11850VA-TLM-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11850VA-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6905
|
Newark | Motor Driver, -30 To 95Deg C, Motor Type:Single Phase Fan Motor, No. Of Outputs:2Outputs, Output Current:20Ma, Output Voltage:16V, Ic Case/Package:Ssop, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LB11850VA-TLM-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LB11850VA-TLM-E
|
Avnet Americas | 1-Phase Full Wave Fan Motor Driver 24-Pin SSOP T/R - Tape and Reel (Alt: LB11850VA-TLM-E) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
|
Rochester Electronics | LB11850VA - Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function RoHS: Compliant Status: Obsolete Min Qty: 1 | 16908 |
|
$0.7066 / $0.8313 | Buy Now |
DISTI #
LB11850VA-TLM-E
|
Avnet Americas | 1-Phase Full Wave Fan Motor Driver 24-Pin SSOP T/R - Tape and Reel (Alt: LB11850VA-TLM-E) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.5200 | RFQ |
Part Details for LB11850VA-TLM-E
LB11850VA-TLM-E CAD Models
LB11850VA-TLM-E Part Data Attributes:
|
LB11850VA-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11850VA-TLM-E
onsemi
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function, SSOP24 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 565AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 4.5 TO 5.5V SUPPLY | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LB11850VA-TLM-E
This table gives cross-reference parts and alternative options found for LB11850VA-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11850VA-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11850VA | AC MOTOR CONTROLLER | onsemi | LB11850VA-TLM-E vs LB11850VA |
LB11850VA | AC Motor Controller, PDSO24, 0.225 INCH, SSOP-24 | SANYO Electric Co Ltd | LB11850VA-TLM-E vs LB11850VA |
LB11850VA-MPB-H | Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function, SSOP24 (225mil), 70-FNFLD | onsemi | LB11850VA-TLM-E vs LB11850VA-MPB-H |
LB11850VA | AC Motor Controller, PDSO24, 0.225 INCH, SSOP-24 | SANYO Semiconductor Co Ltd | LB11850VA-TLM-E vs LB11850VA |