Filter Your Search
1 - 1 of 1 results
|
LB11850VA-TLM-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 20 mA | AC MOTOR CONTROLLER | BIPOLAR | ALSO OPERATES IN 4.5 TO 5.5V SUPPLY | 1 | 15 mA | 16 V | 5.5 V | OTHER | R-PDSO-G24 | Not Qualified | e6 | 3 | 95 °C | -30 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 500 µm | DUAL | 6.5 mm | 1.5 mm | 4.4 mm | ONSEMI | SSOP-24 | 24 | 565AR | compliant | EAR99 | 8542.39.00.01 | onsemi |