-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1460
|
Newark | Inductor, Standard Wound, 0603, 10Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden LB1608T100M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
83T0161
|
Newark | Inductor, 100Uh, 60Ma, 20%, 32Mhz, Smd, Inductance:10Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden LB1608T100M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18J0842
|
Newark | Inductor, Wirewound, 10Uh, 0.06A, Inductance:10Μh, Dc Resistance Max:0.91Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LB1608T100M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
587-2243-1-ND
|
DigiKey | FIXED IND 10UH 60MA 700 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148055 In Stock |
|
$0.0778 / $0.2200 | Buy Now |
DISTI #
LB1608T100M
|
Avnet Americas | Wirewound Inductor, 10 uH, 700 Milliohm, ± 20%, 32 MHz, 60 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LB1608T100M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0997 | Buy Now |
DISTI #
963-LB1608T100M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA160808T100M 0603 10uH 910mOhms 20%Tol 60mA RoHS: Compliant | 89301 |
|
$0.0770 / $0.2200 | Buy Now |
|
Future Electronics | Inductor Chip Wirewound 10uH 20% 2.52MHz Ferrite 60mA 910mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.0795 / $0.0868 | Buy Now |
DISTI #
75722737
|
Verical | Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.06A 0.91Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2332 | Americas - 8000 |
|
$0.1318 | Buy Now |
|
Bristol Electronics | 1527 |
|
RFQ | ||
DISTI #
LB1608T100M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQBA160808T100M 0603 10uH 910mOhms 20%Tol 60mA pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0760 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1608T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB1608T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LB1608T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1608T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCY00160808100MCP | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | Pulse Electronics Corporation | LB1608T100M vs BSCY00160808100MCP |