Part Details for LBA110P by IXYS Corporation
Overview of LBA110P by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LBA110P
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay RoHS: Compliant | 1410 |
|
$2.9700 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin FPAK Tube RoHS: Compliant |
50 In Stock |
|
$2.6600 / $3.0800 | Buy Now |
DISTI #
51614364
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 Date Code: 1413 | Americas - 44 |
|
$3.7086 | Buy Now |
DISTI #
LBA110P
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.6900 / $2.7400 | Buy Now |
DISTI #
LBA110P
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 120mA Min Qty: 1 | 0 |
|
$3.8600 / $7.3200 | RFQ |
Part Details for LBA110P
LBA110P CAD Models
LBA110P Part Data Attributes:
|
LBA110P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA110P
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLAT PACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LBA110P
This table gives cross-reference parts and alternative options found for LBA110P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA110P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA110P | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, FLAT PACK-8 | IXYS Integrated Circuits Division | LBA110P vs LBA110P |
LBA110PTR | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8 | IXYS Corporation | LBA110P vs LBA110PTR |