Part Details for LCB716 by IXYS Corporation
Overview of LCB716 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCB716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCB716
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole Relay 60V 500mA RoHS: Compliant | 325 |
|
$2.9900 / $5.3100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
100 In Stock |
|
$2.7400 / $3.1900 | Buy Now |
DISTI #
LCB716
|
TTI | Solid State Relays - PCB Mount Single Pole Relay 60V 500mA Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.8600 / $3.0400 | Buy Now |
DISTI #
LCB716
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 500mA, max.60VAC Min Qty: 1 | 28 |
|
$3.9700 / $7.5700 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 500mA 0-60V SPST-NC(1FormB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$6.6200 / $7.0900 | Buy Now |
Part Details for LCB716
LCB716 CAD Models
LCB716 Part Data Attributes:
|
LCB716
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCB716
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.064 mm | |
Overall Length | 8.382 mm | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |