Filter Your Search
1 - 9 of 9 results
|
LCB716
IXYS Integrated Circuits Division
|
$3.1202 | Yes | Yes | Transferred | 50 mA | NO | THROUGH HOLE MOUNT | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 4.064 mm | 8.382 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCB716
IXYS Corporation
|
$3.3038 | Yes | Yes | Transferred | 50 mA | NO | THROUGH HOLE MOUNT | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 4.064 mm | 8.382 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | |||
|
LCB716STR
IXYS Integrated Circuits Division
|
$3.3518 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 4.445 mm | 8.382 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCB716S
IXYS Integrated Circuits Division
|
$3.5875 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 4.445 mm | 8.382 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCB716STR
IXYS Corporation
|
$3.6400 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 4.445 mm | 8.382 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
LCB716STR
Littelfuse Inc
|
$4.2800 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||||
|
LCB716
Littelfuse Inc
|
$4.5358 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||||
|
LCB716S
IXYS Corporation
|
$5.0837 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 4.445 mm | 8.382 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
LCB716S
Littelfuse Inc
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE |