Part Details for LCDX2/0-14AH-X by Panduit Corp
Overview of LCDX2/0-14AH-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCDX2/0-14AH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2163
|
Newark | Copper Compression Lug, 2 Hole, 2/0 Awg Rohs Compliant: Yes |Panduit LCDX2/0-14AH-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.2900 | Buy Now |
DISTI #
000000000001146857
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG | 0 |
|
Buy Now |
Part Details for LCDX2/0-14AH-X
LCDX2/0-14AH-X CAD Models
LCDX2/0-14AH-X Part Data Attributes:
|
LCDX2/0-14AH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX2/0-14AH-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCDX2/0-14AH-X
This table gives cross-reference parts and alternative options found for LCDX2/0-14AH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDX2/0-14AH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDX2/0-14A-X | Wire Terminal | Panduit Corp | LCDX2/0-14AH-X vs LCDX2/0-14A-X |