Part Details for LDC151G8824Q-393 by Murata Manufacturing Co Ltd
Overview of LDC151G8824Q-393 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LDC151G8824Q-393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for LDC151G8824Q-393
LDC151G8824Q-393 CAD Models
LDC151G8824Q-393 Part Data Attributes:
|
LDC151G8824Q-393
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDC151G8824Q-393
Murata Manufacturing Co Ltd
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |
Alternate Parts for LDC151G8824Q-393
This table gives cross-reference parts and alternative options found for LDC151G8824Q-393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC151G8824Q-393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDC152G3518Q-359 | Directional Coupler, 2300MHz Min, 2400MHz Max, 0.28dB Insertion Loss-Max, | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC152G3518Q-359 |
LDC151G8117Q-352 | Directional Coupler, 1710MHz Min, 1910MHz Max, 0.25dB Insertion Loss-Max, | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC151G8117Q-352 |
LDC15836M30Q-392 | Directional Coupler, 824MHz Min, 849MHz Max, 0.2dB Insertion Loss-Max | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC15836M30Q-392 |
LDC151G4418Q-352 | Directional Coupler, 1429MHz Min, 1453MHz Max, 0.23dB Insertion Loss-Max, | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC151G4418Q-352 |
LDC152G5318Q-359 | Directional Coupler, 2500MHz Min, 2570MHz Max, 0.3dB Insertion Loss-Max, | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC152G5318Q-359 |
LDC152G4518Q-359 | Directional Coupler, 2400MHz Min, 2500MHz Max, 0.29dB Insertion Loss-Max, | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC152G4518Q-359 |
LDC181G9525Q-370 | Directional Coupler, 1920MHz Min, 1980MHz Max, 0.22dB Insertion Loss-Max | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC181G9525Q-370 |
LDC151G9523Q-392 | Directional Coupler, 1920MHz Min, 1980MHz Max, 0.2dB Insertion Loss-Max | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC151G9523Q-392 |
LDC18836M32Q-370 | Directional Coupler, 824MHz Min, 849MHz Max, 0.17dB Insertion Loss-Max | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC18836M32Q-370 |
LDC152G1419Q-359 | Directional Coupler, 2110MHz Min, 2170MHz Max, 0.26dB Insertion Loss-Max, | Murata Manufacturing Co Ltd | LDC151G8824Q-393 vs LDC152G1419Q-359 |