Part Details for LFSPXO056273CUTT by IQD Frequency Products
Overview of LFSPXO056273CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO056273CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO056273CUTT
|
Mouser Electronics | Standard Clock Oscillators 48.0MHz 2.5 x 2.0 x 1.0mm RoHS: Compliant | 0 |
|
$1.0600 / $1.8200 | Order Now |
DISTI #
LFSPXO056273CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 | 0 |
|
$0.8400 / $0.9300 | Buy Now |
Part Details for LFSPXO056273CUTT
LFSPXO056273CUTT CAD Models
LFSPXO056273CUTT Part Data Attributes:
|
LFSPXO056273CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056273CUTT
IQD Frequency Products
HCMOS Output Clock Oscillator, 48MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO056273CUTT
This table gives cross-reference parts and alternative options found for LFSPXO056273CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056273CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U109GB48.0MHZ | HCMOS Output Clock Oscillator, 48MHz Nom | Golledge Electronics Ltd | LFSPXO056273CUTT vs GXO-U109GB48.0MHZ |
GXO-U109GBI48.0MHZ | HCMOS Output Clock Oscillator, 48MHz Nom | Golledge Electronics Ltd | LFSPXO056273CUTT vs GXO-U109GBI48.0MHZ |