Part Details for LGX2W391MELC40 by Nichicon Corporation
Overview of LGX2W391MELC40 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2W391MELC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4914
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2W391MELC40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.4900 | Buy Now |
DISTI #
493-7904-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
180 In Stock |
|
$5.6410 / $9.9500 | Buy Now |
DISTI #
647-LGX2W391MELC40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 390uF 105c 35x40x10L/S RoHS: Compliant | 176 |
|
$5.6400 / $9.9400 | Buy Now |
DISTI #
LGX2W391MELC40
|
TME | Capacitor: electrolytic, SNAP-IN, 390uF, 450VDC, Ø35x40mm, ±20% Min Qty: 200 | 0 |
|
$6.8900 | RFQ |
DISTI #
LGX2W391MELC40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 450 V, � 20%, Snap-In (Alt: LGX2W391MELC40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGX2W391MELC40
LGX2W391MELC40 CAD Models
LGX2W391MELC40 Part Data Attributes:
|
LGX2W391MELC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W391MELC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.25 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1730 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for LGX2W391MELC40
This table gives cross-reference parts and alternative options found for LGX2W391MELC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W391MELC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B5397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGX2W391MELC40 vs B43544B5397M080 |
B43544B5397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGX2W391MELC40 vs B43544B5397M087 |
MAL209427391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGX2W391MELC40 vs MAL209427391E3 |
B43544B5397M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGX2W391MELC40 vs B43544B5397M082 |
B43544B5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W391MELC40 vs B43544B5397M007 |
450SXG390MSN35X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGX2W391MELC40 vs 450SXG390MSN35X40 |
B43544B5397M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGX2W391MELC40 vs B43544B5397M067 |
B43544B5397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W391MELC40 vs B43544B5397M000 |
EKMM451LIN391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGX2W391MELC40 vs EKMM451LIN391MA40S |
B43544B5397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGX2W391MELC40 vs B43544B5397M060 |