Part Details for LL1608-F3N3K by TOKO Inc
Overview of LL1608-F3N3K by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-F3N3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70410 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0033UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 216 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0033UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 56080 |
|
$0.1350 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0033UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 25560 |
|
$0.0990 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11463 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for LL1608-F3N3K
LL1608-F3N3K CAD Models
LL1608-F3N3K Part Data Attributes
Alternate Parts for LL1608-F3N3K
This table gives cross-reference parts and alternative options found for LL1608-F3N3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-F3N3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C3N3KV6E | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LL1608-F3N3K vs L-14C3N3KV6E |
L-14C3N3KT4E | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | LL1608-F3N3K vs L-14C3N3KT4E |
LCHF0603-3N3K | General Purpose Inductor, 0.0033uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL1608-F3N3K vs LCHF0603-3N3K |
CTLL1608-3N3K | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | Central Technologies | LL1608-F3N3K vs CTLL1608-3N3K |
L-14C3N3KT4E | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | LL1608-F3N3K vs L-14C3N3KT4E |
L-07C3N3KV4T | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | LL1608-F3N3K vs L-07C3N3KV4T |
LCHF0402-3N3K | General Purpose Inductor, 0.0033uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL1608-F3N3K vs LCHF0402-3N3K |
L-07C3N3KV4T | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LL1608-F3N3K vs L-07C3N3KV4T |