Part Details for LM-120 by Amprobe Test Tools
Overview of LM-120 by Amprobe Test Tools
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0024
|
Newark | Light Meter, 200000Lux, Measurement Max:200000Lx, Resolution (Lx):0.01Lx, Accuracy:3%, External Height:130Mm, External Width:63Mm, External Depth:38Mm, Product Range:- Rohs Compliant: Yes |Amprobe Fluke LM-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$270.9900 | Buy Now |
DISTI #
LM-120-ND
|
DigiKey | METER LIGHT AUTO RANGING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$230.3400 | Buy Now |
DISTI #
569-LM-120
|
Mouser Electronics | Environmental Test Equipment LIGHT METER AUTO RANGING RoHS: Compliant | 2 |
|
$230.3400 | Buy Now |
DISTI #
70102064
|
RS | Light Meter With Auto Ranging Null Feature | Amprobe LM-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$221.1300 / $230.3400 | Buy Now |
|
Onlinecomponents.com | LIGHT METERS |
2 In Stock |
|
$243.8900 / $270.9900 | Buy Now |
DISTI #
51510016
|
Verical | Light Meters Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 1 |
|
$334.1430 | Buy Now |
DISTI #
LM-120
|
TME | Light meter, 20/200/2k/20k/200klx Min Qty: 1 | 2 |
|
$190.5300 | Buy Now |
DISTI #
1671223
|
element14 Asia-Pacific | LIGHT METER, AUTO RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$265.9131 / $274.1372 | Buy Now |
DISTI #
1671223
|
Farnell | LIGHT METER, AUTO RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5 |
|
$239.8654 | Buy Now |
|
Master Electronics | LIGHT METERS |
2 In Stock |
|
$243.8900 / $270.9900 | Buy Now |