Parametric results for: LM-120 under Linear Regulator ICs

Filter Your Search

1 - 10 of 535 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm120
Select parts from the table below to compare.
Compare
Compare
LM120H-12
Texas Instruments
$11.6925 Yes Yes Active 32 V 14 V 12 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.01 % 0.025 % 1 12.5 V 11.5 V BIPOLAR 4 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm 4.7 mm TEXAS INSTRUMENTS INC TO-39 TO-39, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop Texas Instruments
LM120H-5.0/NOPB
Texas Instruments
$11.9322 Yes Yes Active 25 V 7 V 5 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 25 V 0.025 % 0.05 % 1 5.2 V 4.8 V BIPOLAR 4 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm 4.7 mm TEXAS INSTRUMENTS INC TO-39 TO-39, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
LM120H-5.0
Texas Instruments
$12.3041 Yes Yes Active 25 V 7 V 5 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 25 V 0.025 % 0.05 % 1 5.2 V 4.8 V BIPOLAR 4 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm 4.7 mm TEXAS INSTRUMENTS INC TO-39 TO-39, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop Texas Instruments
LM120H-15
Texas Instruments
$12.3880 Yes Yes Active 35 V 17 V 15 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.01 % 0.025 % 1 15.5 V 14.5 V BIPOLAR 3 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm 4.7 mm TEXAS INSTRUMENTS INC TO-39 TO-39, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
LM120H-12/NOPB
Texas Instruments
$12.9282 Yes Yes Active 32 V 14 V 12 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.01 % 0.025 % 1 12.5 V 11.5 V BIPOLAR 4 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm 4.7 mm TEXAS INSTRUMENTS INC TO-39 TO-39, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop Texas Instruments
LM120H-15/NOPB
Texas Instruments
$13.3574 Yes Yes Active 35 V 17 V 15 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.01 % 0.025 % 1 15.5 V 14.5 V BIPOLAR 3 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm 4.7 mm TEXAS INSTRUMENTS INC TO-39 TO-39, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
LM120K-15/883
Texas Instruments
$54.4223 No Active 35 V 17 V 15 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.5 V 14.5 V BIPOLAR 2 % O-MBFM-P2 Not Qualified 1 150 °C -55 °C MIL-STD-883 2 METAL BFM ROUND FLANGE MOUNT NO PIN/PEG BOTTOM TEXAS INSTRUMENTS INC TO-204AA BFM, 2 not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
LM120K-12/883
Texas Instruments
$61.6552 No Active 32 V 14 V 12 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.5 V 11.5 V BIPOLAR 2 % O-MBFM-P2 Not Qualified 1 150 °C -55 °C MIL-STD-883 2 METAL BFM ROUND FLANGE MOUNT NO PIN/PEG BOTTOM TEXAS INSTRUMENTS INC TO-204AA METAL CAN, TO-3, 3 PIN 2 not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
LM120H-12/883
Texas Instruments
$63.1026 No Active 32 V 14 V 12 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.5 V 11.5 V BIPOLAR 2 % O-MBCY-W3 Not Qualified 1 150 °C -55 °C MIL-STD-883 3 METAL TO-39 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC TO-39 TO-39, 3 not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
LM120H-15/883
Texas Instruments
$63.1026 No Active 35 V 17 V 15 V 3 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.5 V 14.5 V BIPOLAR 2 % O-MBCY-W3 Not Qualified 1 150 °C -55 °C MIL-STD-883 3 METAL TO-39 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC TO-39 METAL CAN, TO-39, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop