Part Details for LM13600AN by National Semiconductor Corporation
Overview of LM13600AN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM13600AN
LM13600AN CAD Models
LM13600AN Part Data Attributes
|
LM13600AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM13600AN
National Semiconductor Corporation
IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for LM13600AN
This table gives cross-reference parts and alternative options found for LM13600AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13600AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3280AE | DUAL OP-AMP, 1500uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | LM13600AN vs CA3280AE |
LM13600N | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM13600AN vs LM13600N |
LM13600N | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM13600AN vs LM13600N |
CA3280E | DUAL OP-AMP, 4000uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | LM13600AN vs CA3280E |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | LM13600AN vs LM13600AN |
NJM13700D | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | LM13600AN vs NJM13700D |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM13600AN vs LM13600AN |
CA3280E | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Harris Semiconductor | LM13600AN vs CA3280E |
CA3280AF3 | DUAL OP-AMP, 1500uV OFFSET-MAX, 9MHz BAND WIDTH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | LM13600AN vs CA3280AF3 |
LM13700N | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM13600AN vs LM13700N |