Part Details for LM26LVCISD-150 by National Semiconductor Corporation
Overview of LM26LVCISD-150 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM26LVCISD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM26LVCISD-150-ND
|
DigiKey | SINGLE TRIP POINT SWITCH/DIGITAL Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
787 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | LM26LV 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 787 |
|
$0.5318 / $0.6256 | Buy Now |
|
Chip1Cloud | 1.6 V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor | 3760 |
|
RFQ |
Part Details for LM26LVCISD-150
LM26LVCISD-150 CAD Models
LM26LVCISD-150 Part Data Attributes:
|
LM26LVCISD-150
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26LVCISD-150
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.50 X 2.20 MM, LLP-6 | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 2.3 Cel | |
Body Breadth | 2.2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for LM26LVCISD-150
This table gives cross-reference parts and alternative options found for LM26LVCISD-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26LVCISD-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26LVCISD-150 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT | Texas Instruments | LM26LVCISD-150 vs LM26LVCISD-150 |
LM26LVCISDX-150 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT | Texas Instruments | LM26LVCISD-150 vs LM26LVCISDX-150 |
LM26LVCISDX-150 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6 | National Semiconductor Corporation | LM26LVCISD-150 vs LM26LVCISDX-150 |
LM26LVCISDX-150/NOPB | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150 | Texas Instruments | LM26LVCISD-150 vs LM26LVCISDX-150/NOPB |
LM26LVCISD-150/NOPB | ±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150 | Texas Instruments | LM26LVCISD-150 vs LM26LVCISD-150/NOPB |