Part Details for LM2936Z-5.0/LFT3 by Texas Instruments
Overview of LM2936Z-5.0/LFT3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2936Z-5.0/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2936Z-5.0/LFT3-ND
|
DigiKey | IC REG LINEAR 5V 50MA TO92-3 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8989 / $0.9708 | Buy Now |
DISTI #
926-LM2936Z-50/LFT3
|
Mouser Electronics | LDO Voltage Regulators 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 RoHS: Compliant | 0 |
|
$0.9340 / $0.9700 | Order Now |
|
Ameya Holding Limited | IC REG LDO 5V 50MA TO92-3 | 4003 |
|
RFQ |
Part Details for LM2936Z-5.0/LFT3
LM2936Z-5.0/LFT3 CAD Models
LM2936Z-5.0/LFT3 Part Data Attributes:
|
LM2936Z-5.0/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936Z-5.0/LFT3
Texas Instruments
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
Alternate Parts for LM2936Z-5.0/LFT3
This table gives cross-reference parts and alternative options found for LM2936Z-5.0/LFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936Z-5.0/LFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936Z-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, BCY3, TO-92, 3 PIN | Texas Instruments | LM2936Z-5.0/LFT3 vs LM2936Z-5.0 |
LM2936Z-5.0/LFT4 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 | Texas Instruments | LM2936Z-5.0/LFT3 vs LM2936Z-5.0/LFT4 |
LM2936Z-5.0EP | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM2936Z-5.0/LFT3 vs LM2936Z-5.0EP |
LM2936Z-5.0/LFT1 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 | Texas Instruments | LM2936Z-5.0/LFT3 vs LM2936Z-5.0/LFT1 |
LM2936Z-5.0/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 -40 to 125 | Texas Instruments | LM2936Z-5.0/LFT3 vs LM2936Z-5.0/NOPB |
LM2936Z-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, BCY3, TO-92, 3 PIN | Texas Instruments | LM2936Z-5.0/LFT3 vs LM2936Z-5.0X |