-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3838
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.5A D-Pak-4, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma Rohs Compliant: Yes |Onsemi LM317MDTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$0.1910 / $0.6030 | Buy Now |
DISTI #
94T5773
|
Newark | V Reg, 37Vin, 0.5A, Adj, 3Dpak, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Output Rohs Compliant: Yes |Onsemi LM317MDTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1015 |
|
$0.1910 / $0.6030 | Buy Now |
DISTI #
LM317MDTGOS-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
819 In Stock |
|
$0.1843 / $0.6000 | Buy Now |
DISTI #
LM317MDTG
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 3.1 V to 40 V, Single Output, 2.1 V Drop, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: LM317MDTG) RoHS: Compliant Min Qty: 4200 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1271 / $0.1517 | Buy Now |
DISTI #
863-LM317MDTG
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.1830 / $0.5200 | Order Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-253 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1783Tube |
|
$0.1800 / $0.2150 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2 | 19 |
|
$0.4700 / $0.5875 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2 RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$0.1676 / $0.1972 | Buy Now |
DISTI #
LM317MDTG
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 3.1 V to 40 V, Single Output, 2.1 V Drop, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: LM317MDTG) RoHS: Compliant Min Qty: 4200 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1271 / $0.1517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MDTG
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for LM317MDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MBDT-1T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MDTG vs LM317MBDT-1T4 |
LM317MDT-1T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MDTG vs LM317MDT-1T4 |
LM317MABDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MDTG vs LM317MABDT-1T4 |
KA317MRTM | 3-Terminal 0.5 A Positive Adjustable Regulator, 2500-REEL | onsemi | LM317MDTG vs KA317MRTM |
LM317MADT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MDTG vs LM317MADT |
LM317MDT-1 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | LM317MDTG vs LM317MDT-1 |
LM317MBDTRKG | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MDTG vs LM317MBDTRKG |
LM317MABDTRKG | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MDTG vs LM317MABDTRKG |
LM317MDTXM | Linear Voltage Regulator, Positive, Adjustable Output, 500 mA, 2500-REEL | onsemi | LM317MDTG vs LM317MDTXM |
LM317MBDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MDTG vs LM317MBDT-1T4 |