Part Details for LM385Z-1.2RPG by onsemi
Overview of LM385Z-1.2RPG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM385Z-1.2RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3634
|
Newark | Ic, volt Reference, fixed,1.2V, bipolar, sip,3Pin, plastic |Onsemi LM385Z-1.2RPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3670 | Buy Now |
DISTI #
LM385Z-1.2RPGOSCT-ND
|
DigiKey | IC VREF SHNT -2.4%/+2.01% TO92-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3443 In Stock |
|
$0.2690 / $0.8100 | Buy Now |
DISTI #
LM385Z-1.2RPG
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Ammo - Bulk (Alt: LM385Z-1.2RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2856 / $0.3196 | Buy Now |
DISTI #
863-LM385Z-1.2RPG
|
Mouser Electronics | Voltage References 1.2V 10uA-20mA RoHS: Compliant | 2276 |
|
$0.3050 / $0.8000 | Buy Now |
DISTI #
V36:1790_07290071
|
Arrow Electronics | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2243 | Americas - 4000 |
|
$0.2592 / $0.7791 | Buy Now |
DISTI #
79056988
|
Verical | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2243 | Americas - 4000 |
|
$0.2592 / $0.6117 | Buy Now |
DISTI #
LM385Z-1.2RPG
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Ammo - Bulk (Alt: LM385Z-1.2RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2856 / $0.3196 | Buy Now |
DISTI #
LM385Z-1.2RPG
|
TME | IC: voltage reference source, 1.235V, ±2%, TO92, Ammo Pack, 20mA Min Qty: 1 | 0 |
|
$0.4070 / $0.7680 | RFQ |
DISTI #
LM385Z-1.2RPG
|
Avnet Silica | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Ammo (Alt: LM385Z-1.2RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LM385Z-1.2RPG
LM385Z-1.2RPG CAD Models
LM385Z-1.2RPG Part Data Attributes:
|
LM385Z-1.2RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385Z-1.2RPG
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3.2% |
Alternate Parts for LM385Z-1.2RPG
This table gives cross-reference parts and alternative options found for LM385Z-1.2RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-1.2RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-1.2#PBF | Two Terminal Voltage Reference, 1 Output, 1.247V, BIPolar, PBCY3 | Analog Devices Inc | LM385Z-1.2RPG vs LM385Z-1.2#PBF |
LM385LPE3-1-2 | Micropower Voltage Reference 3-TO-92 0 to 70 | Texas Instruments | LM385Z-1.2RPG vs LM385LPE3-1-2 |
LM385BZ-1.2RA | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385Z-1.2RPG vs LM385BZ-1.2RA |
LM385LP-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | LM385Z-1.2RPG vs LM385LP-1.2 |
LM385Z-1.2/T4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385Z-1.2RPG vs LM385Z-1.2/T4 |
LM385Z-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 | Analog Devices Inc | LM385Z-1.2RPG vs LM385Z-1.2 |
LM385BLP-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385Z-1.2RPG vs LM385BLP-1-2 |
LM385BLPRE3-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385Z-1.2RPG vs LM385BLPRE3-1-2 |
LM385BYZ-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385Z-1.2RPG vs LM385BYZ-1.2/NOPB |
LM385Z-1.2RM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-226AA, 3 PIN, Voltage Reference | onsemi | LM385Z-1.2RPG vs LM385Z-1.2RM |