Part Details for LM8333FLQ8Y/NOPB by Texas Instruments
Overview of LM8333FLQ8Y/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM8333FLQ8Y/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM8333FLQ8Y/NOPBCT-ND
|
DigiKey | IC MOBILE I/O COMPANION 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
926-LM8333FLQ8Y/NOPB
|
Mouser Electronics | Interface - I/O Expanders Mobile I/O Companion Key-Scan RoHS: Compliant | 248 |
|
$1.3900 / $2.8900 | Buy Now |
|
Rochester Electronics | LM8333 Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.3400 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC MOBILE I/O COMPANION 32-LLP | 93194 |
|
RFQ |
Part Details for LM8333FLQ8Y/NOPB
LM8333FLQ8Y/NOPB CAD Models
LM8333FLQ8Y/NOPB Part Data Attributes:
|
LM8333FLQ8Y/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8333FLQ8Y/NOPB
Texas Instruments
Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 1 | |
Bus Compatibility | I2C | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Ports | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.23SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 2.9 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for LM8333FLQ8Y/NOPB
This table gives cross-reference parts and alternative options found for LM8333FLQ8Y/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8333FLQ8Y/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8333FLQ8Y | IC SPECIALTY MICROPROCESSOR CIRCUIT, QCC32, LLP-32, Microprocessor IC:Other | National Semiconductor Corporation | LM8333FLQ8Y/NOPB vs LM8333FLQ8Y |