Filter Your Search
1 - 1 of 1 results
|
LM8333FLQ8Y/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 2.75 V | MICROPROCESSOR CIRCUIT | CMOS | 6 mA | 2.9 V | 2.25 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, LLP-32 | compliant | EAR99 | 8542.31.00.01 |