-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM94022BIMGX/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15855 In Stock |
|
$0.5208 / $1.5200 | Buy Now |
DISTI #
926-LM94022BIMGXNOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1.5C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 RoHS: Compliant | 3871 |
|
$0.5200 / $1.5200 | Buy Now |
DISTI #
J56:1989_00060130
|
Arrow Electronics | Temperature Sensor Analog 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2338 | Europe - 3000 |
|
$0.4775 / $0.5421 | Buy Now |
DISTI #
V72:2272_07283080
|
Arrow Electronics | Temperature Sensor Analog 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 Container: Cut Strips | Americas - 2999 |
|
$0.4871 / $1.4704 | Buy Now |
DISTI #
LM94022BIMGX/NOPB
|
TME | IC: temperature sensor, -50÷150°C, SC70-5, SMD, Accur: ±2.7°C Min Qty: 1 | 772 |
|
$0.5500 / $0.8630 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR ANALOG SC70-5 | 28519 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -50C-150C SC70-5 | 2197 |
|
$0.4445 / $0.7895 | Buy Now |
|
LCSC | SC-70-5 Temperature Sensors ROHS | 2197 |
|
$0.4536 / $0.8056 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SC-70-5 | 508679 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM94022BIMGX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM94022BIMGX/NOPB
Texas Instruments
±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM94022BIMGX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94022BIMGX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM94022QBIMG/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMGX/NOPB vs LM94022QBIMG/NOPB |
LM94022BIMG/NOPB | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMGX/NOPB vs LM94022BIMG/NOPB |
LM94022QBIMG | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94022BIMGX/NOPB vs LM94022QBIMG |
LM94022QBIMGX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94022BIMGX/NOPB vs LM94022QBIMGX |
LM94022BIMG/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, SC-70, 5 PIN | National Semiconductor Corporation | LM94022BIMGX/NOPB vs LM94022BIMG/NOPB |
LM94022BIMG | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.898-2.298V, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | National Semiconductor Corporation | LM94022BIMGX/NOPB vs LM94022BIMG |
LM94022BIMGX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.898-2.298V, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | National Semiconductor Corporation | LM94022BIMGX/NOPB vs LM94022BIMGX |