Part Details for LMBT3906LT1G by LRC Leshan Radio Co Ltd
Overview of LMBT3906LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBT3906LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3134 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 2507 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
LMBT3906LT1G
|
Avnet Asia | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R (Alt: LMBT3906LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 37071 |
|
RFQ | ||
|
Chip1Cloud | General Purpose Transistors | 92500 |
|
RFQ | |
|
Perfect Parts Corporation | 12734 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT-23 | 6000 |
|
RFQ | |
|
Win Source Electronics | General Purpose Transistors | 9569000 |
|
$0.0080 / $0.0120 | Buy Now |
Part Details for LMBT3906LT1G
LMBT3906LT1G CAD Models
LMBT3906LT1G Part Data Attributes
|
LMBT3906LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBT3906LT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for LMBT3906LT1G
This table gives cross-reference parts and alternative options found for LMBT3906LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBT3906LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | LMBT3906LT1G vs MMBT3906-TP-HF |
2N3906CSM | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | LMBT3906LT1G vs 2N3906CSM |
PJ2N3906CX | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | LMBT3906LT1G vs PJ2N3906CX |
2N3906_J61Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | LMBT3906LT1G vs 2N3906_J61Z |
2N3906/D27Z-J60Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | LMBT3906LT1G vs 2N3906/D27Z-J60Z |
2N3906/D75Z-J18Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | LMBT3906LT1G vs 2N3906/D75Z-J18Z |
2N3906/D27Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | LMBT3906LT1G vs 2N3906/D27Z |
YTS3906TE85R | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | LMBT3906LT1G vs YTS3906TE85R |
2N3906CSM-SQR-A | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | LMBT3906LT1G vs 2N3906CSM-SQR-A |
2N3906/D74Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | LMBT3906LT1G vs 2N3906/D74Z |