Part Details for LMH6720MAX by Texas Instruments
Overview of LMH6720MAX by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LMH6720MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6720MAX-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 205 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
42500 In Stock |
|
$1.4700 | Buy Now |
DISTI #
296-36305-2-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 205 Lead time: 50 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5475 / $1.6079 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Func, Bipolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42500 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for LMH6720MAX
LMH6720MAX CAD Models
LMH6720MAX Part Data Attributes:
|
LMH6720MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6720MAX
Texas Instruments
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LMH6720MAX
This table gives cross-reference parts and alternative options found for LMH6720MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6720MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6720MA/NOPB | Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85 | Texas Instruments | LMH6720MAX vs LMH6720MA/NOPB |