Part Details for LMK105B7224KVHF by TAIYO YUDEN
Overview of LMK105B7224KVHF by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105B7224KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2184
|
Newark | Cap, Aec-Q200, 0.22Uf, 10V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMK105B7224KVHF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$0.0100 | Buy Now |
DISTI #
68X1530
|
Newark | Capacitor,ceramic,0402,10V,x7R,0.22 F,±10% Rohs Compliant: Yes |Taiyo Yuden LMK105B7224KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3770-1-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11174 In Stock |
|
$0.0106 / $0.1100 | Buy Now |
DISTI #
LMK105B7224KVHF
|
Avnet Americas | Cap Ceramic 0.22uF 10V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LMK105B7224KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 870000 |
|
$0.0098 | Buy Now |
DISTI #
08AH2184
|
Avnet Americas | Cap Ceramic 0.22uF 10V X7R 10% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH2184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 244 Partner Stock |
|
$0.0210 | Buy Now |
DISTI #
963-LMK105B7224KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL105SB7224KF 10V 0.22uF X7R 0402 10 % RoHS: Compliant | 159255 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 V 0.22 uF ±10% Tolerance X7R AEC-Q200 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000Reel |
|
$0.0107 / $0.0119 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
75000 In Stock |
|
$0.0108 / $0.0146 | Buy Now |
DISTI #
LMK105B7224KVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL105SB7224KF 10V 0.22uF X7R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0102 / $0.0127 | Buy Now |
DISTI #
LMK105B7224KVHF
|
Avnet Americas | Cap Ceramic 0.22uF 10V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LMK105B7224KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 870000 |
|
$0.0098 | Buy Now |
Part Details for LMK105B7224KVHF
LMK105B7224KVHF CAD Models
LMK105B7224KVHF Part Data Attributes
|
LMK105B7224KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105B7224KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105B7224KVHF
This table gives cross-reference parts and alternative options found for LMK105B7224KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105B7224KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KVHF vs MCASL105SB7224KFNA01 |
MSASL105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KVHF vs MSASL105SB7224KFNB25 |
0402B224K100NT | CAP,CERAMIC,220NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | LMK105B7224KVHF vs 0402B224K100NT |
MBASL105SB7224KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KVHF vs MBASL105SB7224KFNA18 |
MCASL105SB7224KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KVHF vs MCASL105SB7224KFNA1J |
MAASL105SB7224KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KVHF vs MAASL105SB7224KFCA01 |
MMASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KVHF vs MMASL105SB7224KFNA01 |