-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6145
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, Hsoic-8, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsoic, No. Of Pins:8Pins, Output Current:3.5A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR14030SDDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0200 / $3.9700 | Buy Now |
DISTI #
296-41102-5-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4972 In Stock |
|
$1.5759 / $3.2600 | Buy Now |
DISTI #
595-LMR14030SDDA
|
Mouser Electronics | Switching Voltage Regulators 40V 3.5A 2.2Mhz Simple Switcher RoHS: Compliant | 5890 |
|
$1.5700 / $3.2600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 8 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
LMR14030SDDA
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷28VDC, 3.5A, Ch: 1 Min Qty: 1 | 0 |
|
$2.2400 / $3.3000 | RFQ |
|
Ameya Holding Limited | 62751 |
|
RFQ | ||
|
ComSIT USA | SIMPLE SWITCHER 40V 3.5A, 2.2 MHZ STEP-DOWN CONVERTER Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 98 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) | 666666 |
|
$0.2920 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14030SDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14030SDDA
Texas Instruments
SIMPLE SWITCHER® 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR14030SDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14030SDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54361DPRT | 4.5 to 60V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85 | Texas Instruments | LMR14030SDDA vs TPS54361DPRT |
LMR14030SSQDDAQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14030SDDA vs LMR14030SSQDDAQ1 |
TPS54361QDPRTQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | LMR14030SDDA vs TPS54361QDPRTQ1 |
TPS54361QDPRRQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | LMR14030SDDA vs TPS54361QDPRRQ1 |
MAX17504ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | LMR14030SDDA vs MAX17504ATP+ |
MAX17504SATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LMR14030SDDA vs MAX17504SATP+ |
LMR14030SQDDAQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR14030SDDA vs LMR14030SQDDAQ1 |
MAX17504ATP+T | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LMR14030SDDA vs MAX17504ATP+T |
MAX17504ATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LMR14030SDDA vs MAX17504ATP+ |
MPM3515GQV-AEC1-Z | Switching Regulator, | Monolithic Power Systems | LMR14030SDDA vs MPM3515GQV-AEC1-Z |