Part Details for LMV1012UP-07 by National Semiconductor Corporation
Overview of LMV1012UP-07 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV1012UP-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.7448 / $1.8620 | Buy Now |
Part Details for LMV1012UP-07
LMV1012UP-07 CAD Models
LMV1012UP-07 Part Data Attributes:
|
LMV1012UP-07
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV1012UP-07
National Semiconductor Corporation
IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.40 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA4,2X2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 95000 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 7.8 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PBGA-B4 | |
Length | 1.006 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.93 mm |
Alternate Parts for LMV1012UP-07
This table gives cross-reference parts and alternative options found for LMV1012UP-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1012UP-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1012UPX-07 | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.40 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012UP-07 vs LMV1012UPX-07 |
LMV1012UP-07/NOPB | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.40 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012UP-07 vs LMV1012UP-07/NOPB |
LMV1012UP-07/NOPB | Analog input microphone preamplifier for high gain 2-wire microphones 4-DSBGA | Texas Instruments | LMV1012UP-07 vs LMV1012UP-07/NOPB |
LMV1012UPX-07/NOPB | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.40 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012UP-07 vs LMV1012UPX-07/NOPB |
LMV1012UPX-07/NOPB | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.40 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1012UP-07 vs LMV1012UPX-07/NOPB |