Part Details for LMV1012XPX-25/NOPB by Texas Instruments
Overview of LMV1012XPX-25/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV1012XPX-25/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Preamplifier, 1 Channel(s), 1 Func, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for LMV1012XPX-25/NOPB
LMV1012XPX-25/NOPB CAD Models
LMV1012XPX-25/NOPB Part Data Attributes
|
LMV1012XPX-25/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1012XPX-25/NOPB
Texas Instruments
1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, MO-211CA, MICRO, SMD-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | 0.30 MM HEIGHT, MO-211CA, MICRO, SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 95000 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 23.8 dB | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.031 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.3 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.955 mm |
Alternate Parts for LMV1012XPX-25/NOPB
This table gives cross-reference parts and alternative options found for LMV1012XPX-25/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1012XPX-25/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1012XPX-25 | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1012XPX-25/NOPB vs LMV1012XPX-25 |
LMV1012XP-25 | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1012XPX-25/NOPB vs LMV1012XP-25 |
LMV1012XPX-25/NOPB | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012XPX-25/NOPB vs LMV1012XPX-25/NOPB |
LMV1012XPX-25 | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012XPX-25/NOPB vs LMV1012XPX-25 |
LMV1012XP-25/NOPB | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012XPX-25/NOPB vs LMV1012XP-25/NOPB |