-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-2541SQ2380E/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL Ultra-Low Noise PLL Freq Syn w/ VCO RoHS: Compliant | 887 |
|
$7.9000 / $12.9800 | Buy Now |
|
Ameya Holding Limited | IC PLL FREQ SYNTH W/VCO 36LLP | 8075 |
|
RFQ | |
|
Chip1Cloud | IC PLL FREQ SYNTH W/VCO 36WQFN | 4100 |
|
RFQ | |
|
LCSC | WQFN-36-EP(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS | 34 |
|
$11.3495 / $13.2978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2541SQ2380E/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2541SQ2380E/NOPB
Texas Instruments
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, GREEN, WQFN-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 4000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 204 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |