Filter Your Search
1 - 2 of 2 results
|
LMX2541SQ2380E/NOPB
Texas Instruments
|
$7.7742 | Yes | Yes | Active | 3.3 V | YES | 4 GHz | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 204 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | TEXAS INSTRUMENTS INC | 6 X 6 MM, 0.80 MM HEIGHT, GREEN, WQFN-36 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
LMX2541SQ2380E/NOPB
National Semiconductor Corporation
|
$9.3761 | Yes | Transferred | 3.3 V | YES | BICMOS | 204 mA | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | QCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |