-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5-µs frequency calibration 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMX2820RTCTTR-ND
|
DigiKey | IC POWER Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$107.8801 | Buy Now |
DISTI #
595-LMX2820RTCT
|
Mouser Electronics | Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5-us frequency calibration 48-VQFN -40 to 85 RoHS: Compliant | 792 |
|
$107.6400 / $123.7500 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
|
Win Source Electronics | IC POWER / RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7) | 5700 |
|
$65.9420 / $81.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2820RTCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2820RTCT
Texas Instruments
22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5-µs frequency calibration 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 22600 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LMX2820RTCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2820RTCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4193BCPZ | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | LMX2820RTCT vs ADF4193BCPZ |
ACS1823I004MLT | PLL Frequency Synthesizer | Semtech Corporation | LMX2820RTCT vs ACS1823I004MLT |
ADF4193BCPZ-RL7 | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | LMX2820RTCT vs ADF4193BCPZ-RL7 |
ADF4193WCCPZ-RL7 | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | LMX2820RTCT vs ADF4193WCCPZ-RL7 |
ADF4193BCPZ-RL | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | LMX2820RTCT vs ADF4193BCPZ-RL |