-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2981
|
Newark | Dc-Dc Conv, Non-Iso, Adj, 1O/P, 0.65A, No. Of Outputs:1 Output, Output Power Max:-, Output Voltage Nom.:3.6V, Output Current Max:650Ma, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Mounting:Surface Mount Device, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ10500SILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2300 / $4.8700 | Buy Now |
DISTI #
296-37103-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.6V 2W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4281 In Stock |
|
$2.1465 / $2.6800 | Buy Now |
DISTI #
595-LMZ10500SILT
|
Mouser Electronics | Non-Isolated DC/DC Converters 650mA Nano Mod w/ 5.5V Max Inpt VTG RoHS: Compliant | 3990 |
|
$2.1100 / $2.6500 | Buy Now |
DISTI #
J56:1989_07683367
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2411 | Europe - 4750 |
|
$2.0350 / $2.1790 | Buy Now |
DISTI #
V72:2272_07289235
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 160 |
|
$2.0770 / $2.6280 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER 0.6-3.6V 2W | 200 |
|
RFQ | |
|
Chip1Cloud | LMZ10500 650-mA SIMPLE SWITCHER? Nano Module With 5.5-V Maximum Input Voltage | 1000 |
|
RFQ | |
DISTI #
C1S746203295732
|
Chip1Stop | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R RoHS: Compliant Container: Cut Tape | 135 |
|
$1.9400 / $2.3100 | Buy Now |
DISTI #
3009714
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 213 |
|
$3.9802 | Buy Now |
DISTI #
3009714
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 213 |
|
$3.0571 / $4.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ10500SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10500SILT
Texas Instruments
5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDMA-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for LMZ10500SILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10500SILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10500SEX/NOPB | SWITCHING REGULATOR | Texas Instruments | LMZ10500SILT vs LMZ10500SEX/NOPB |
LMZ10500SH/NOPB | SWITCHING REGULATOR | Texas Instruments | LMZ10500SILT vs LMZ10500SH/NOPB |
LMZ10500SHX/NOPB | SWITCHING REGULATOR | Texas Instruments | LMZ10500SILT vs LMZ10500SHX/NOPB |
LMZ10500SHE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ10500SILT vs LMZ10500SHE |