-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ10505TZE-ADJ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
361 In Stock |
|
$8.1810 / $10.0000 | Buy Now |
DISTI #
926-LM10505TZEADJNPB
|
Mouser Electronics | Switching Voltage Regulators 5A Pwr Mod w/ 5.5V Max Input Vtg RoHS: Compliant | 1730 |
|
$8.3500 / $9.9300 | Buy Now |
DISTI #
J56:1989_02419576
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 5V 5A 7-Pin TO-PMOD EP Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2401 | Europe - 2160 |
|
$7.7210 / $8.8510 | Buy Now |
DISTI #
V99:2348_07289254
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 5V 5A 7-Pin TO-PMOD EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2337 | Americas - 30 |
|
$7.8370 / $9.8730 | Buy Now |
|
Ameya Holding Limited | TO-PMOD 7/5A SIMPLE SWITCHER Power Module with 5.5V Maximum Input Voltage | 40 |
|
RFQ | |
|
Win Source Electronics | IC BUCK SYNC ADJ 5A TO-PMOD-7 | 10556 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ10505TZE-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10505TZE-ADJ/NOPB
Texas Instruments
5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | HSOP, SMSIP7H,.55,50 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ10505TZE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10505TZE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10505TZE-ADJ | 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZE-ADJ |
LMZ10505TZX-ADJ | 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZX-ADJ |
LMZ10505TZ-ADJ | IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZ-ADJ |
LMZ10505TZX-ADJ/NOPB | IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZX-ADJ/NOPB |
LMZ10505TZ-ADJ | 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZ-ADJ |
LMZ10505TZE-ADJ | IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZE-ADJ |
LMZ10505TZX-ADJ | IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10505TZE-ADJ/NOPB vs LMZ10505TZX-ADJ |