-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LP2981AIM5X30NPB
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 0 |
|
$0.5280 / $1.3500 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 885 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 0.375V DROPOUT, BIPOLAR, PDSO5 | 708 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
LP2981AIM5X3.0NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.1A, SOT23-5, SMD, reel,tape Min Qty: 1 | 1004 |
|
$0.6010 / $0.8680 | Buy Now |
|
Ameya Holding Limited | MICROPOWER 100 MA ULTRA LOW-DROPOUT REGU | 1692 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3V 100MA SOT23-5 | 938 |
|
$0.5995 | Buy Now |
|
LCSC | 100mA 63dB(1kHz) null 3V Positive electrode 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 938 |
|
$0.6117 / $0.9936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2981AIM5X-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981AIM5X-3.0/NOPB
Texas Instruments
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOT-23, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0115% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2981AIM5X-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981AIM5X-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2981A-30DBVRG4 | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981A-30DBVRG4 |
LP2981A-30DBVRE4 | 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981A-30DBVRE4 |
LP2981A-30DBVT | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981A-30DBVT |
LP2981A-30DBVR | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981A-30DBVR |
LP2981AIM5-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981AIM5-3.0 |
LD2981ABM30TR | Ultra low drop voltage regulators with inhibit low ESR output | STMicroelectronics | LP2981AIM5X-3.0/NOPB vs LD2981ABM30TR |
LP2981AIM5-3.0/NOPB | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981AIM5-3.0/NOPB |
LP2981A-30DBVTE4 | 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981A-30DBVTE4 |
LP2981AIM5X-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5X-3.0/NOPB vs LP2981AIM5X-3.0 |